895-080-559-203

Heilind Number:EDA895-080-559-203
Manufacturer:EDAC
Manufacturer Number:895-080-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-559-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of precision-engineered copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The compact .1-inch pitch and .2-inch row spacing accommodate 80 positions, offering ample room for secure data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for versatile applications, guaranteeing optimal performance even in harsh environments. Upgrade your electronic setups with this essential connector, a must-have in any tech enthusiast's toolkit.