MS27468E25A4S

Heilind Number:EDA895-080-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27468E25A4S
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27468E25A4S
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-559-208

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts durability with its UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material. With a convenient right-angle mount orientation, it offers seamless integration onto your PCB. The connector's 80 positions spread across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, ensure efficient and reliable connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential component.