895-080-559-504

Heilind Number:EDA895-080-559-504
Manufacturer:EDAC
Manufacturer Number:895-080-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-559-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both safety and style. With two rows and a total of 80 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees reliable and low-resistance connections, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Engineered for convenience, it boasts a right-angle mount orientation, facilitating easy installation on your PCBs. Elevate your electronic projects with this essential connector.