895-080-559-512

Heilind Number:EDA895-080-559-512
Manufacturer:EDAC
Manufacturer Number:895-080-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-559-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in challenging environments. With two rows of 80 copper alloy contacts, it offers enhanced power delivery, rated at 3A. The compact design, with a pitch of .1in and row spacing of .2in, allows for efficient PCB layout. Its right-angle mount orientation further optimizes space utilization. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this high-performance PCB connector.