895-080-559-803

Heilind Number:EDA895-080-559-803
Manufacturer:EDAC
Manufacturer Number:895-080-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-559-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in challenging environments. Featuring two rows of 80 positions each, this connector offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration onto your PCB. With a pitch of .1 inch and row spacing of .2 inch, it enables precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your setup with this essential connector for unparalleled performance and durability.