895-080-559-804

Heilind Number:EDA895-080-559-804
Manufacturer:EDAC
Manufacturer Number:895-080-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-559-804

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features two rows with a total of 80 positions, ensuring seamless compatibility for your electronic devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points constructed from Copper Alloy, guaranteeing reliable conductivity. The black color and right angle mount orientation make it both versatile and visually appealing. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, it's suitable for various environments. Trust in our connector to deliver superior performance and durability for all your connectivity needs.