895-080-559-807

Heilind Number:EDA895-080-559-807
Manufacturer:EDAC
Manufacturer Number:895-080-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-559-807

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 80 positions spread across 2 rows, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the 0.1-inch pitch and 0.2-inch row spacing provide precise connectivity. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.