895-080-560-203

Heilind Number:EDA895-080-560-203
Manufacturer:EDAC
Manufacturer Number:895-080-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-560-203

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, featuring a durable UL 94V-0 Polyphenylene Sulfide housing for optimal performance. With two rows of Copper Alloy contacts, providing 80 positions in a .1-inch pitch, this connector ensures secure and efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Whether for industrial or commercial use, trust in this high-quality connector for seamless board-to-board connections.