895-080-560-212

Heilind Number:EDA895-080-560-212
Manufacturer:EDAC
Manufacturer Number:895-080-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-560-212

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring a durable black UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in challenging environments. With a total of 80 positions and a pitch of .1 inches, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial projects. Trust in its quality and precision for all your connectivity needs.