895-080-560-503

Heilind Number:EDA895-080-560-503
Manufacturer:EDAC
Manufacturer Number:895-080-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-560-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted with precision and durability in mind, it features 80 positions spread across 2 rows, ensuring seamless integration into your circuitry. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers both aesthetic appeal and flame-retardant properties for added safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.