895-080-560-504

Heilind Number:EDA895-080-560-504
Manufacturer:EDAC
Manufacturer Number:895-080-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-560-504

Detailed Description

Efficiently power up your electronic devices with our high-quality Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any setting. Featuring two rows of copper alloy contacts with a pitch of .1 inches, it offers seamless connectivity for up to 80 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor applications. Upgrade your connectivity solutions with this essential component.