895-080-560-802

Heilind Number:EDA895-080-560-802
Manufacturer:EDAC
Manufacturer Number:895-080-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-560-802

Detailed Description

Enhance your PCB connections with our 80-position straight-mount card edge connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and reliable connectivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, it ensures consistent functionality even in demanding environments. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industrial, automotive, and telecommunications sectors. Trust in our connectors for superior quality and performance.