895-080-560-807

Heilind Number:EDA895-080-560-807
Manufacturer:EDAC
Manufacturer Number:895-080-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-560-807

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for seamless integration, it features 80 positions and a .1-inch pitch, ensuring efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, it provides reliable power delivery. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Upgrade your system with this high-quality connector for optimal performance.