895-080-560-812

Heilind Number:EDA895-080-560-812
Manufacturer:EDAC
Manufacturer Number:895-080-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-560-812

Detailed Description

Enhance your electronic connections with our cutting-edge Black Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a high amperage of 3 A, ensuring efficient power transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and sturdy Copper Alloy contact material, it guarantees durability and reliability in any application. With two rows, 80 positions, and a .1-inch pitch, it offers ample connectivity options while maintaining a compact form factor. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.