895-082-520-504

Heilind Number:EDA895-082-520-504
Manufacturer:EDAC
Manufacturer Number:895-082-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of 82 copper alloy contacts, each positioned at a precise .1 inch pitch with .2 inch row spacing, it ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Its straight mount orientation offers versatile installation options, making it an essential component for your electronic assemblies. Upgrade your connectivity solutions with this top-tier connector.