895-082-520-512

Heilind Number:EDA895-082-520-512
Manufacturer:EDAC
Manufacturer Number:895-082-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 82 positions for efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, it offers easy and secure mounting. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it the perfect choice for your connectivity needs.