895-082-520-802

Heilind Number:EDA895-082-520-802
Manufacturer:EDAC
Manufacturer Number:895-082-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-520-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and features two rows with a total of 82 copper alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Its straight mount orientation offers versatility in installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality connector, a must-have in any engineer's toolkit.