895-082-520-803

Heilind Number:EDA895-082-520-803
Manufacturer:EDAC
Manufacturer Number:895-082-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-520-803

Detailed Description

Enhance connectivity in your PCB layouts with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures enhanced safety in operation. With two rows and a total of 82 positions, it provides ample room for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1" pitch and .2" row spacing allow for precise alignment. Designed for straight mounting orientation, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your electronic projects. Elevate your PCB connectivity with this essential component.