895-082-520-804

Heilind Number:EDA895-082-520-804
Manufacturer:EDAC
Manufacturer Number:895-082-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-520-804

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers 82 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, this connector ensures reliable power transfer with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Designed for straight mount orientation, it's a must-have component for your PCB assembly needs.