895-082-520-812

Heilind Number:EDA895-082-520-812
Manufacturer:EDAC
Manufacturer Number:895-082-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance 82-position card edge connector. Designed for seamless integration, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, ensuring reliable power delivery with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Suitable for a variety of applications, it is an essential component for any electronics project. Elevate your connectivity solutions with this top-of-the-line board-to-board connector.