895-082-521-203

Heilind Number:EDA895-082-521-203
Manufacturer:EDAC
Manufacturer Number:895-082-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-521-203

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in sleek black. Designed for efficiency, this connector features a reliable 3A amperage, perfect for powering your devices. With a durable housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, you can trust in its longevity and performance. Boasting 82 positions in a 2-row configuration, it offers ample connectivity for your applications. The .1 inch pitch and .2 inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether for professional or personal use, this connector is a must-have for seamless PCB integration. Elevate your projects with our cutting-edge Card Edge Connectors.