895-082-521-204

Heilind Number:EDA895-082-521-204
Manufacturer:EDAC
Manufacturer Number:895-082-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-521-204

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 82 copper alloy contacts, it offers high-speed data transmission with a pitch of 0.1 inches. The straight mount orientation facilitates effortless installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Upgrade your electronic systems with this essential component, perfect for diverse applications in the industry.