895-082-521-207

Heilind Number:EDA895-082-521-207
Manufacturer:EDAC
Manufacturer Number:895-082-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-521-207

Detailed Description

Enhance your PCB connections with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector features 82 positions in a space-saving two-row configuration, with a pitch of .1 inches and row spacing of .2 inches. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in even the most demanding environments. Operating temperature range from -40 to 105°C guarantees durability. With a straight mount orientation, it offers easy installation and efficient connectivity. Upgrade your setup with this essential component for enhanced functionality and longevity.