895-082-521-212

Heilind Number:EDA895-082-521-212
Manufacturer:EDAC
Manufacturer Number:895-082-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is engineered for durability and efficiency, with a housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows and a total of 82 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures reliable and low-resistance connections, while the .1-inch pitch and .2-inch row spacing enable precise and secure fitting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for seamless PCB integration. Upgrade your connectivity experience today.