895-082-521-503

Heilind Number:EDA895-082-521-503
Manufacturer:EDAC
Manufacturer Number:895-082-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-521-503

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable black Board To Board PCB Connector. With a reliable amperage of 3 A and housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures optimal performance and safety. Featuring two rows and a total of 82 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide easy installation. Designed for straight mount orientation, it is suitable for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your electronic projects.