895-082-521-504

Heilind Number:EDA895-082-521-504
Manufacturer:EDAC
Manufacturer Number:895-082-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material for reliable power transmission. With two rows of 82 positions each, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing ensure efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Whether for industrial or consumer electronics, this connector is a versatile and essential component for your PCB assembly needs.