895-082-521-507

Heilind Number:EDA895-082-521-507
Manufacturer:EDAC
Manufacturer Number:895-082-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your system with a straight mount orientation. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, this connector ensures long-lasting reliability. With two rows and a pitch of .1 inch, it offers a total of 82 positions for extensive connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component, ideal for professionals and DIY enthusiasts alike.