895-082-521-512

Heilind Number:EDA895-082-521-512
Manufacturer:EDAC
Manufacturer Number:895-082-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-521-512

Detailed Description

Enhance connectivity within your electronic devices with this essential component. Designed for seamless integration on PCBs, this board-to-board connector ensures reliable and efficient communication between circuits. With a black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety, it features two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches. Offering a total of 82 positions, it facilitates intricate circuitry setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.