895-082-521-803

Heilind Number:EDA895-082-521-803
Manufacturer:EDAC
Manufacturer Number:895-082-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows with a total of 82 positions, it offers seamless and reliable data transfer. The sleek black housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connection. Designed for straight mount orientation, it provides easy installation on your PCB. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.