895-082-521-804

Heilind Number:EDA895-082-521-804
Manufacturer:EDAC
Manufacturer Number:895-082-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-521-804

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup with ease. Boasting a 3A amperage and crafted from UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and reliability in any application. With two rows and a total of 82 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your arsenal for seamless and efficient PCB connections.