895-082-521-807

Heilind Number:EDA895-082-521-807
Manufacturer:EDAC
Manufacturer Number:895-082-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-521-807

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. With a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in various environments. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers precision in connecting your devices. Crafted with copper alloy contact material, it guarantees efficient conductivity. With a total of 82 positions, it provides ample opportunities for seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Elevate your PCB connectivity with this essential component.