895-082-523-512

Heilind Number:EDA895-082-523-512
Manufacturer:EDAC
Manufacturer Number:895-082-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-523-512

Detailed Description

Enhance connectivity within your electronic applications with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 82 positions with a pitch of .1 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable operation even in challenging environments with an operating temperature range of -40 to 105°C. The copper alloy contact material and 2-row configuration further enhance its durability and functionality. Ideal for black-panel applications, this connector is a vital component for seamless board-to-board connections. Upgrade your system's connectivity with this premium connector, guaranteeing optimal performance and longevity.