895-082-523-802

Heilind Number:EDA895-082-523-802
Manufacturer:EDAC
Manufacturer Number:895-082-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-523-802

Detailed Description

Make seamless connections with this high-performance board-to-board PCB connector, designed for optimal signal transmission in electronic devices. Featuring 82 positions spread across two rows with a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing material offers excellent durability and safety. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're assembling a new device or upgrading an existing one, this connector's straight mount orientation and black color make it a versatile and sleek choice for your PCB needs. Trust in its quality and performance for seamless connectivity in your electronic projects.