895-082-523-804

Heilind Number:EDA895-082-523-804
Manufacturer:EDAC
Manufacturer Number:895-082-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-523-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in sleek black. Featuring two rows with a total of 82 positions, it ensures efficient and reliable data transmission. The connector is designed for straight mount orientation, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration into your PCB setup. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees long-lasting performance, even in demanding conditions. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.