895-082-523-808

Heilind Number:EDA895-082-523-808
Manufacturer:EDAC
Manufacturer Number:895-082-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-523-808

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees optimal safety and reliability. With two rows and a total of 82 positions, this connector offers ample connectivity options. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's perfect for a wide range of electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for all your connectivity needs. Upgrade your setup with this essential connector and experience seamless performance like never before.