895-082-524-212

Heilind Number:EDA895-082-524-212
Manufacturer:EDAC
Manufacturer Number:895-082-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power transfer with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees reliable and long-lasting performance. With two rows and a pitch of .1 inches, it offers efficient signal transmission in a compact form. Boasting 82 positions and straight mount orientation, it's perfect for a wide range of applications. Operating in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.