895-082-524-512

Heilind Number:EDA895-082-524-512
Manufacturer:EDAC
Manufacturer Number:895-082-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-524-512

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for optimal performance, it features 82 positions with a pitch of .1 inch, ensuring a secure and precise fit for your electronic components. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a straight mount orientation and a row spacing of .2 inch, it's easy to integrate into your PCB layout. The contact material is copper alloy, providing excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable and versatile component.