895-082-525-212

Heilind Number:EDA895-082-525-212
Manufacturer:EDAC
Manufacturer Number:895-082-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-525-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 82 positions across 2 rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the most demanding environments. Copper alloy contacts and a precise pitch of .1 inch facilitate secure and stable connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and resilience. Ideal for a wide range of applications, it is a vital component in enhancing the functionality of your PCB setups.