895-082-525-802

Heilind Number:EDA895-082-525-802
Manufacturer:EDAC
Manufacturer Number:895-082-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-525-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both aesthetic appeal and long-lasting reliability. With two rows and a total of 82 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for various environments. Its straight mount orientation further simplifies setup, making it an essential component for your PCB assembly needs.