895-082-525-808

Heilind Number:EDA895-082-525-808
Manufacturer:EDAC
Manufacturer Number:895-082-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-525-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal signal transmission, it features 82 positions with a pitch of .1 inches, ensuring reliable data transfer. The connector's durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent protection against heat and fire hazards. With a straight mount orientation and a row spacing of .2 inches, it seamlessly integrates into your PCB layout. Crafted with precision, the contact material is Copper Alloy, providing superior conductivity. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is suitable for diverse industrial applications. Elevate your electronic designs with this essential component.