895-082-540-201

Heilind Number:EDA895-082-540-201
Manufacturer:EDAC
Manufacturer Number:895-082-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. With a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration for your 82 positions on the board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications, guaranteeing optimal performance in challenging environments. Upgrade your connectivity solutions with this essential component.