895-082-540-502

Heilind Number:EDA895-082-540-502
Manufacturer:EDAC
Manufacturer Number:895-082-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-540-502

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 82 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it provides seamless connectivity for your electronic components. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Upgrade your PCB assembly with this essential connector for seamless and secure data transmission.