895-082-540-508

Heilind Number:EDA895-082-540-508
Manufacturer:EDAC
Manufacturer Number:895-082-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-540-508

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 82 positions each, ensuring reliable and efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for easy installation. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Elevate your connectivity with this essential component.