895-082-540-512

Heilind Number:EDA895-082-540-512
Manufacturer:EDAC
Manufacturer Number:895-082-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-540-512

Detailed Description

Elevate your PCB connectivity with our 82-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With a compact pitch of .1 inch and two rows for efficient signal transmission, it offers reliable connectivity in even the most demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience enhanced connectivity like never before.