895-082-540-808

Heilind Number:EDA895-082-540-808
Manufacturer:EDAC
Manufacturer Number:895-082-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-540-808

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 82 positions with a pitch of .1 inches, this connector ensures secure and efficient inter-board communication. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliability in various environments, with an operating temperature range of -40 to 105°C. With a straight mount orientation and a 2-row configuration, it offers easy and versatile installation on your PCBs. Trust in the quality and functionality of this essential component for seamless integration and optimal performance in your electronic projects.