895-082-541-207

Heilind Number:EDA895-082-541-207
Manufacturer:EDAC
Manufacturer Number:895-082-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-541-207

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector, designed for seamless integration in your devices. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. With a total of 82 positions, this connector ensures ample room for your PCBs. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application, while the copper alloy contact material provides reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for optimal performance in your electronic projects.