895-082-541-208

Heilind Number:EDA895-082-541-208
Manufacturer:EDAC
Manufacturer Number:895-082-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-541-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient power transmission. The 82 positions and straight mount orientation ensure seamless integration on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable and versatile component.