895-082-541-503

Heilind Number:EDA895-082-541-503
Manufacturer:EDAC
Manufacturer Number:895-082-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-541-503

Detailed Description

Enhance connectivity efficiency with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and two rows of 82 copper alloy contacts for reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation and black color make it versatile for various setups. Elevate your connectivity solutions with this essential component.