895-082-541-802

Heilind Number:EDA895-082-541-802
Manufacturer:EDAC
Manufacturer Number:895-082-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of 82 copper alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, it ensures reliable data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, its straight mount orientation offers easy installation onto PCBs. Upgrade your connectivity solutions with this essential component.