895-082-541-804

Heilind Number:EDA895-082-541-804
Manufacturer:EDAC
Manufacturer Number:895-082-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 82 positions across 2 rows with a .1-inch pitch, ensuring precise and reliable connections. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, while the contacts are crafted from Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Ideal for professionals in the electronics industry, it guarantees efficient signal transmission and durability. Elevate your connectivity solutions with this essential component.